| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS27473T18B35P |
| SKU: | SOMMS27473T18B35P |
MS27473T18B35P
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors are engineered for robust performance in harsh environments, featuring up to 128 contacts within a sealed insert. With a wide operating temperature range of -65 °C to 200 °C, they offer reliability in extreme conditions. These connectors come in various configurations, including front and rear wall mounts, jam nut, and box mounts, catering to diverse installation needs. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering plating options such as electroless nickel and cadmium finishes, they ensure durability and corrosion resistance. With a straight plug design and bayonet coupling, they facilitate easy installation and removal. Ideal for military and industrial applications, these connectors meet stringent MIL-DTL-38999 II specifications, guaranteeing high performance and longevity in demanding environments.

