| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS27473T24F61S |
| SKU: | SOMMS27473T24F61S |
MS27473T24F61S
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts with environmental sealing for reliable performance. With an operating temperature range from -65 °C to 200 °C, these connectors offer durability in extreme conditions. Available in various mounting options such as front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles, they provide flexibility in installation. The connectors come in aluminum shells with plating options including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, offering corrosion resistance. Utilizing M39029 rear release crimp contacts, they ensure secure connections. RoHS compliant with cadmium-free finishes, these connectors are suitable for military, aerospace, and industrial applications requiring high reliability.

