| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS27473T8F98S |
| SKU: | SOMMS27473T8F98S |
MS27473T8F98S
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts housed in a secure insert. With environmental sealing and a wide operating temperature range from -65 °C to 200 °C, these connectors ensure reliable performance in demanding conditions. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Available in aluminum shells with different plating options including cadmium-free finishes, these connectors meet RoHS compliance standards. Ideal for military and aerospace applications, they guarantee durability with a minimum contact mating life of 500 cycles. Conductive and environment-resistant, they are suitable for a variety of industrial settings, offering reliable connectivity in critical operations.