| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS27474T8B35P |
| SKU: | SOMMS27474T8B35P |
MS27474T8B35P
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65°C and 200°C, these connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts. Constructed with aluminum shells and offering plating options such as cadmium and nickel, these connectors ensure reliability. Suitable for military applications, they guarantee conductivity and environmental resistance, making them ideal for demanding conditions.