| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS27484T10B35S |
| SKU: | SOMMS27484T10B35S |
MS27484T10B35S
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors offer a robust solution for harsh environments, featuring up to 128 contacts within a sealed insert. With an extensive operating temperature range from -65 °C to 200 °C, these connectors are suitable for demanding applications. Available in various mounting styles such as front wall, rear wall, and jam nut, they provide versatility in installation. Constructed with aluminum shells and offering multiple plating options including cadmium-free finishes, these connectors ensure reliable performance while meeting RoHS compliance standards. Suitable for military and industrial use, they guarantee durability and functionality in challenging conditions.