| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS27484T12B98P |
| SKU: | SOMMS27484T12B98P |
MS27484T12B98P
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors are designed for demanding environments, offering up to 128 contacts in an insert that is environmentally sealed. With an operating temperature range spanning from -65°C to 200°C, these connectors are ideal for a wide range of applications. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. The connectors feature durable aluminum shells with plating options such as electroless nickel and cadmium finishes. Compliant with military specifications, they ensure reliable performance in harsh conditions, making them suitable for aerospace, defense, and industrial applications.