| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS27484T18B35S |
| SKU: | SOMMS27484T18B35S |
MS27484T18B35S
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are designed for demanding environments, offering up to 128 contacts in a sealed insert. With a wide operating temperature range from -65 °C to 200 °C, these connectors provide reliable performance in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount, they offer versatility for different applications. Featuring aluminum shells with options for RoHS compliant plating, such as electroless nickel and cadmium finishes, these connectors ensure both durability and environmental compliance. Utilizing M39029 rear release crimp contacts, they guarantee secure connections in sizes 22D, 22M, 22, 20, 16, and 12. Ideal for military and industrial use, the MIL-DTL-38999 Series II connectors are a trusted solution for critical electrical connections.

