| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS27497T10B35P |
| SKU: | SOMMS27497T10B35P |
MS27497T10B35P
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts in an insert, designed for harsh environments. Featuring front and rear wall mount options, as well as jam nut and box mount receptacles, they provide versatile installation possibilities. With operating temperatures ranging from -65°C to 200°C, these connectors ensure reliable performance in extreme conditions. Constructed with aluminum shells and offering various plating options, including RoHS-certified finishes, they guarantee durability and compliance with environmental standards. Utilizing M39029 rear release crimp contacts, these connectors are available in 52 insert arrangements, catering to diverse connector needs. Ideal for military and industrial applications, they boast a service rating of M and ingress protection, making them suitable for demanding environments. The MIL-DTL-38999 Series II connectors are the perfect choice for secure and efficient electrical connections in critical operations.