| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS27505E11B35SA |
| SKU: | SOMMS27505E11B35SA |
MS27505E11B35SA
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front wall, rear wall, and jam nut receptacles, they offer RFI grounding plugs and utilize M39029 rear release crimp contacts. With 52 insert arrangements and 9 shell sizes, these connectors boast high-strength aluminum shells with plating options such as light iridescent yellow cadmium and black anodized aluminum. Meeting military specification MIL-DTL-38999 I, they ensure reliable performance in demanding applications, with RoHS compliant finishes for environmental responsibility.