| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS27505E15B19S |
| SKU: | SOMMS27505E15B19S |
MS27505E15B19S
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors boast exceptional durability and versatility, featuring up to 128 contacts housed in a sealed insert. Designed for harsh environments, these connectors offer reliable performance across a wide temperature range from -65 °C to 200 °C. With front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs, they cater to diverse connectivity needs. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts, ensuring secure connections in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax configurations. Crafted from high-strength aluminum with various plating options like cadmium and nickel, these connectors prioritize durability and corrosion resistance. Suitable for military and industrial applications, they guarantee 500 mating cycles and conductive reliability, making them ideal for demanding environments.