| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS27508E14B35B |
| SKU: | SOMMS27508E14B35B |
MS27508E14B35B
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, suitable for harsh environments with an operating temperature range from -65 °C to 200 °C. Available in various mounting options like front wall mount, rear wall mount, jam nut, and box mount receptacles, they ensure versatility in installation. These connectors come in aluminum shells with plating options such as electroless nickel and cadmium finishes, meeting RoHS compliance standards. Designed for military specifications, they offer reliable connectivity with M39029 rear release crimp contacts. The 37-contact configuration in shell size 14, contact size 22D, and service class E, make them ideal for demanding applications where durability and performance are crucial.

