| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS27508E14B35P |
| SKU: | SOMMS27508E14B35P |
MS27508E14B35P
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount, they cater to diverse applications. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in different sizes. Crafted from durable aluminum, they boast a range of plating options including cadmium and nickel finishes. Meeting military specifications, these connectors ensure secure and efficient electrical connections in demanding settings.