| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS27656T11F35P |
| SKU: | SOMMS27656T11F35P |
MS27656T11F35P
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors feature up to 128 contacts within an environmentally sealed insert, designed to withstand extreme temperatures ranging from -65 °C to 200 °C. These rugged connectors, available in various shell sizes and insert arrangements, offer versatility for different applications. With options for front wall mount, rear wall mount, and jam nut receptacles, they ensure secure and reliable connections in harsh environments. Utilizing M39029 rear release crimp contacts, these connectors guarantee efficient and durable performance. Constructed with high-strength aluminum shells and offering a choice of plating options, including cadmium-free finishes, they meet stringent military specifications. With a mating type of bayonet and a contact gender of male, these connectors are ideal for back panel wall mounting applications. Suitable for use in demanding conditions, they provide reliable conductivity and ingress protection, making them essential components for aerospace, defense, and industrial applications.