| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS27656T13B35S |
| SKU: | SOMMS27656T13B35S |
MS27656T13B35S
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer reliable connectivity in harsh environments, featuring up to 128 contacts within an insert. Designed for durability, they are environmentally sealed and can withstand temperatures ranging from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for different plating finishes. With front wall mount, rear wall mount, and jam nut receptacles, they cater to diverse installation needs. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and efficient connections. Their military-grade construction and RoHS compliant finishes make them ideal for aerospace, defense, and industrial applications.