| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS27656T17F26B |
| SKU: | SOMMS27656T17F26B |
MS27656T17F26B
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for rugged applications. Available in various shell sizes and insert arrangements, they offer versatility in design. The connectors come in high-strength aluminum shells with options for different plating finishes, including RoHS-certified cadmium-free coatings, ensuring durability and reliability. Suitable for military and industrial use, they provide secure electrical connections in demanding conditions.