| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS27656T17F35P |
| SKU: | SOMMS27656T17F35P |
MS27656T17F35P
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors feature up to 128 contacts within an environmentally sealed insert, designed for rugged applications with a wide operating temperature range of -65°C to 200°C. This connector family includes front and rear wall mount options, along with jam nut receptacles and RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts. Constructed with high-strength aluminum shells, these connectors offer various plating options, including cadmium-free finishes. Meeting MIL-DTL-38999 I specifications, they ensure reliable performance in harsh environments, making them ideal for military and aerospace applications.