| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS27656T17F6P |
| SKU: | SOMMS27656T17F6P |
MS27656T17F6P
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. With up to 128 contacts in an insert, these connectors offer versatility in connectivity. Operating between -65°C and 200°C, they ensure reliable performance in extreme conditions. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and various plating options like gold and electroless nickel, these connectors guarantee durability. Ideal for military and industrial applications, they provide efficient electrical connections with their bayonet coupling and removable crimp contacts. With a service rating of I and ingress protection, they meet stringent quality standards for reliable operation. (Word count: 122)

