| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS27656T19B32S |
| SKU: | SOMMS27656T19B32S |
MS27656T19B32S
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors feature environmentally sealed inserts with up to 128 contacts, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors offer front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure connectivity. With a selection of plating options including cadmium-free finishes, these connectors are RoHS compliant, providing reliable performance in demanding applications. Made from high-strength aluminum, they are durable and conductive, meeting stringent military specifications for reliability and performance.