MS27656T21B35SC

Heilind Number:SOMMS27656T21B35SC
Manufacturer:Souriau VAD
Manufacturer Number:MS27656T21B35SC
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau VAD
Manufacturer Part Number:Souriau VAD MS27656T21B35SC
SKU:SOMMS27656T21B35SC

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, they use M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in different plating options, including cadmium-free finishes. Suitable for military and industrial applications, these connectors ensure durable performance with their bayonet coupling and wall mount configurations. Conductive and environment-resistant, they meet stringent quality standards for connectivity in demanding settings.