| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS27656T23B35S |
| SKU: | SOMMS27656T23B35S |
MS27656T23B35S
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert for robust connectivity. These connectors are environmentally sealed and operate effectively in temperatures ranging from -65 °C to 200 °C, making them suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they offer versatility in installation. Constructed with high strength aluminum shells and offering multiple plating options including cadmium-free finishes, they ensure durability and reliability. With options for wall mounting and jam nut receptacles, as well as RFI grounding plugs, these connectors provide secure connections in demanding environments. The use of M39029 rear release crimp contacts ensures efficient and reliable contact points, while the bayonet coupling mechanism allows for easy and secure mating. Overall, MIL-DTL-38999 Series I connectors are a dependable solution for critical electrical connections in military and industrial settings.

