| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS27656T25F35P |
| SKU: | SOMMS27656T25F35P |
MS27656T25F35P
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors feature a rugged design suitable for harsh environments, with up to 128 contacts housed in an insert. These connectors are environmentally sealed and can operate in a wide temperature range from -65°C to 200°C. Available in various shell sizes and insert arrangements, they offer versatility for different applications. Constructed with high-strength aluminum shells, they come with a choice of plating options including gold for enhanced conductivity. Mating is facilitated by bayonet coupling, with options for front wall mount, rear wall mount, and jam nut receptacles. The connectors meet military specification MIL-DTL-38999 I and are ideal for use in demanding industrial and military settings.