| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS27656T9B98S |
| SKU: | SOMMS27656T9B98S |
MS27656T9B98S
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer versatility for different applications. These connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. With front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide reliable connectivity in military and industrial settings. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and durable connections, meeting stringent MIL-DTL-38999 I specifications.