| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3110E10-6S |
| Military Specification: | MIL-DTL-26482 |
| Series: | MIL-DTL-38999 Series I |
| Connector Type: | Circular, Receptacle |
| Number of Contacts: | 6 |
| Mount Type: | Wall Mounting |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Contact Size: | 20(6) |
| Contact Type: | Socket |
| Mating Type: | Bayonet |
| Finish/Coating: | Cadmium Olive Drab |
| Termination Type: | Solder |
| Keyway Polarization: | N |
| Service Rating: | I |
| Shell Style: | Wall Mounting Flange Receptacle |
| Shell Size - Insert Arrangement: | 10-6 |
| Service Class: | E |
| Shell Material: | Aluminum |
| Contact Gender: | Female |
| Conductivity: | Conductive |
| Ingress Protection: | Environment Resistant |
| Contact Style: | Socket |
| Shell Type: | Wall Mount Flange Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Insert Arrangement: | 10-6 |
| Keying Position: | N |
| Service Class Detail: | Grommet Seal, Conductive |
| SKU: | SOMMS3110E10-6S |
MS3110E10-6S
| Heilind Number: | SOMMS3110E10-6S |
| Manufacturer: | Souriau VAD |
| Manufacturer Number: | MS3110E10-6S |
| ECAD Model: |
Description:
MS3110 - Connectors, Receptacle, Electrical, Solder Type, Wall Mounting, Bayonet Coupling, 26482 Series I
More >>Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following: • Wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles • Straight plugs Available in 7 shell sizes with 60 insert patterns utilizing solder contacts, and 6 shell sizes with 47 insert patterns utilizing crimp contacts. Contact sizes include 20, 16, 12, 12 coax, and 8 coax. 26482 Series 1 connectors feature rugged aluminum shells with standard olive drab cadmium plating.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Souriau VAD MS3116F10-6P | MS3116 - Connectors, Plug, Electric, Series 1, Solder Type, Straight, Bayonet Coupling, 26482 Series I | ![]() |
| Souriau VAD MS3116F10-6S | MS3116 - Connectors, Plug, Electric, Series 1, Solder Type, Straight, Bayonet Coupling, 26482 Series I | ![]() |
| Souriau VAD MS3116F14-12P | MS3116 - Connectors, Plug, Electric, Series 1, Solder Type, Straight, Bayonet Coupling, 26482 Series I | ![]() |
| Souriau VAD MS3116F14-15P | MS3116 - Connectors, Plug, Electric, Series 1, Solder Type, Straight, Bayonet Coupling, 26482 Series I | ![]() |
| Souriau VAD MS3116F14-19P | MS3116 - Connectors, Plug, Electric, Series 1, Solder Type, Straight, Bayonet Coupling, 26482 Series I | ![]() |


