MS3110E12-10PY

Heilind Number:SOMMS3110E12-10PY
Manufacturer:Souriau VAD
Manufacturer Number:MS3110E12-10PY
ECAD Model:
3D Model

Description:

MS3110 - Connectors, Receptacle, Electrical, Solder Type, Wall Mounting, Bayonet Coupling, 26482 Series I

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau VAD
Manufacturer Part Number:Souriau VAD MS3110E12-10PY
Military Specification:MIL-DTL-26482
Series:MIL-DTL-38999 Series I
Connector Type:Circular, Receptacle
Number of Contacts:10
Mount Type:Wall Mounting
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Contact Size:20(10)
Contact Type:Pin
Mating Type:Bayonet
Finish/Coating:Cadmium Olive Drab
Termination Type:Solder
Keyway Polarization:Y
Service Rating:I
Shell Style:Wall Mounting Flange Receptacle
Shell Size - Insert Arrangement:12-10
Service Class:E
Shell Material:Aluminum
Contact Gender:Male
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Pin
Shell Type:Wall Mount Flange Receptacle
Shell Finish:Olive Drab Cadmium
Keying Position:Y
Insert Arrangement:12-10
Service Class Detail:Grommet Seal, Conductive
SKU:SOMMS3110E12-10PY

Detailed Description

Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following:        •  Wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles        •  Straight plugs Available in 7 shell sizes with 60 insert patterns utilizing solder contacts, and 6 shell sizes with 47 insert patterns utilizing crimp contacts. Contact sizes include 20, 16, 12, 12 coax, and 8 coax. 26482 Series 1 connectors feature rugged aluminum shells with standard olive drab cadmium plating.