| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3111P22-21PW |
| SKU: | SOMMS3111P22-21PW |
MS3111P22-21PW
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors feature crimp M39029 or solder contacts for reliable connectivity. The 26482 1 series offers a range of receptacles, plugs, and mounting options, including wall, box, bulkhead, and cable connecting types. With rugged aluminum shells and olive drab cadmium plating, these connectors ensure durability in demanding environments. Available in various shell sizes and insert patterns, they accommodate different contact sizes and types, such as coaxial. Ideal for applications requiring secure and efficient electrical connections, these connectors provide high performance in extreme temperatures, ranging from -55°C to 125°C. The bayonet coupling mechanism and gold contact plating further enhance their reliability, making them suitable for use in harsh conditions.