| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3111P24-61S |
| SKU: | SOMMS3111P24-61S |
MS3111P24-61S
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, along with straight plugs. Available in various shell sizes and insert patterns, they feature rugged aluminum shells with standard olive drab cadmium plating, making them suitable for demanding environments. The connectors, with a maximum operating temperature of 125°C and a minimum of -55°C, offer reliable performance in a range of conditions.