| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3111P8-2PW |
| SKU: | SOMMS3111P8-2PW |
MS3111P8-2PW
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. These connectors, part of the 26482 Series I, feature rugged aluminum shells with standard olive drab cadmium plating. Available in various configurations including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs, they ensure reliable connectivity in demanding environments. With a wide range of shell sizes and insert patterns utilizing solder or crimp contacts, these connectors meet stringent performance requirements. Suitable for cable mounting, the connectors have a bayonet coupling for secure attachment. Gold contact plating enhances conductivity, while the termination type is solder, ensuring durable connections. Operating temperature ranges from -55°C to 125°C, making them ideal for harsh conditions. Designed for male contact gender with a pin contact style, they offer environmental resistance and are classified under service rating I with a service class detail of Potted Seal, Conductive. Not RoHS compliant, these connectors are crucial components in ensuring seamless electrical connectivity in challenging settings.

