| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3111P8-33P |
| SKU: | SOMMS3111P8-33P |
MS3111P8-33P
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors feature rugged aluminum shells with standard olive drab cadmium plating. These connectors are available with crimp M39029 or solder contacts, offering versatility for various installation needs. The 26482 1 series includes wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs. With a range of shell sizes and insert patterns, these connectors accommodate contact sizes 20, 16, 12, 12 coax, and 8 coax, ensuring compatibility with different devices. Suitable for demanding environments, these connectors have a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. Conforming to military specifications, they provide reliable performance in harsh conditions, making them ideal for mission-critical applications.

