| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3111P8-33PW |
| SKU: | SOMMS3111P8-33PW |
MS3111P8-33PW
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. These connectors, part of the 26482 Series I, come in various configurations including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs. With rugged aluminum shells featuring standard olive drab cadmium plating, they ensure durability in demanding environments. Available in multiple shell sizes and insert patterns, the connectors accommodate different contact sizes such as 20, 16, 12, 12 coax, and 8 coax. Designed for reliable performance, they have a maximum operating temperature of 125°C and a minimum of -55°C, making them suitable for a wide range of applications where secure electrical connections are crucial.