| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3111P8-33S |
| SKU: | SOMMS3111P8-33S |
MS3111P8-33S
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of a variety of receptacles and plugs, including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs. Available in multiple shell sizes with various insert patterns, these connectors feature rugged aluminum shells with standard olive drab cadmium plating. Perfect for demanding environments, they ensure reliable connectivity with their gold-plated solder contacts. Suitable for a wide range of temperatures, from -55°C to 125°C, these connectors meet the stringent standards of MIL-DTL-26482 I for performance and durability in challenging conditions.