| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3111P8-33SW |
| SKU: | SOMMS3111P8-33SW |
MS3111P8-33SW
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are essential components for robust connectivity solutions. Featuring a range of receptacles, including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic options, these connectors offer versatility in installation. With rugged aluminum shells and standard olive drab cadmium plating, they ensure durability in demanding environments. Available with crimp M39029 or solder contacts, in various shell sizes and insert patterns, they cater to diverse connectivity requirements. Contact sizes include 20, 16, 12, 12 coax, and 8 coax, with contact plating in gold for reliable conductivity. Operating within a wide temperature range from -55°C to 125°C, these connectors guarantee performance in extreme conditions. Compliant with MIL-DTL-26482 I specifications, they meet stringent military standards for quality and reliability, making them ideal for mission-critical applications.