| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3111P8-3P |
| SKU: | SOMMS3111P8-3P |
MS3111P8-3P
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of various types including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, along with straight plugs. Available in multiple shell sizes and insert patterns, these connectors feature rugged aluminum shells with standard olive drab cadmium plating, ensuring durability in demanding environments. Suitable for cable mounting, they are designed for reliable electrical connections in challenging conditions, with gold contact plating for enhanced conductivity. Operating within a wide temperature range, from -55°C to 125°C, these connectors meet stringent military specifications for performance and reliability.