| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3111P8-3PW |
| SKU: | SOMMS3111P8-3PW |
MS3111P8-3PW
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. These connectors, part of the 26482 Series 1, come in various configurations including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, along with straight plugs. With rugged aluminum shells featuring standard olive drab cadmium plating, they ensure durability in demanding environments. Available in different shell sizes and insert patterns, these connectors accommodate various contact sizes, making them versatile for different applications. The solder type connectors, with a maximum operating temperature of 125 °C and minimum of -55 °C, provide reliable performance in extreme conditions. Meeting military specifications, they guarantee high-quality and performance standards for critical operations.

