| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3111P8-3PX |
| SKU: | SOMMS3111P8-3PX |
MS3111P8-3PX
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors feature crimp M39029 or solder contacts for reliable connectivity. This series includes various receptacles like wall mount, bulkhead mount, and cable connecting options, along with straight plugs, catering to diverse installation needs. With 7 shell sizes and 60 insert patterns for solder contacts, and 6 shell sizes with 47 patterns for crimp contacts, these connectors offer versatility. Constructed with rugged aluminum shells and olive drab cadmium plating, they ensure durability in demanding environments. Suitable for cable mounting, these connectors with gold-plated contact surfaces guarantee efficient signal transmission. Operating within a temperature range of -55°C to 125°C, they are designed for optimal performance in harsh conditions. Compliant with military specifications, these circular connectors are ideal for applications requiring robust and reliable electrical connections.

