| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3111P8-3S |
| SKU: | SOMMS3111P8-3S |
MS3111P8-3S
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of various receptacles and plugs, available in multiple shell sizes and insert patterns to accommodate different contact sizes. Featuring rugged aluminum shells with standard olive drab cadmium plating, these connectors are designed for durability in challenging environments. With a maximum operating temperature of 125°C and a minimum of -55°C, they ensure reliable performance in a wide range of conditions. Suitable for cable mounting, these connectors come with gold-plated solder contacts for enhanced conductivity. The bayonet coupling and N keyway polarization provide secure and easy mating, making them ideal for demanding applications that require robust and reliable connectivity.