| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3111P8-3SW |
| SKU: | SOMMS3111P8-3SW |
MS3111P8-3SW
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, along with straight plugs. Available in various shell sizes and insert patterns, these connectors feature rugged aluminum shells with standard olive drab cadmium plating, ensuring durability in demanding environments. Ideal for applications where reliability is paramount, they offer secure connections with gold-plated contacts, operating efficiently in temperatures ranging from -55 °C to 125 °C. Meeting stringent military specifications, these connectors provide reliable performance in harsh conditions.