| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3111P8-4P |
| SKU: | SOMMS3111P8-4P |
MS3111P8-4P
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of various receptacle types and straight plugs, available in multiple shell sizes and insert patterns suitable for diverse connection needs. Featuring rugged aluminum shells with standard olive drab cadmium plating, these connectors ensure reliable performance in demanding environments. Suitable for cable mounting, the connectors are designed for secure and efficient connectivity in challenging conditions, with gold-plated solder contacts providing optimal conductivity. With a wide temperature range of -55°C to 125°C, they offer durability and reliability in extreme operating conditions. The Series I connectors, with their bayonet coupling and N keyway polarization, are ideal for applications requiring robust and dependable electrical connections.