| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3111P8-4PW |
| SKU: | SOMMS3111P8-4PW |
MS3111P8-4PW
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. These connectors, part of the 26482 Series I, come in various configurations including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, along with straight plugs. With rugged aluminum shells featuring standard olive drab cadmium plating, they ensure durability in demanding environments. Available in multiple shell sizes and insert patterns, these connectors accommodate contact sizes ranging from 20 to 8 coax, providing versatility for different applications. Meeting stringent military specifications, they offer reliable performance with gold-plated contacts, a wide operating temperature range of -55°C to 125°C, and environment-resistant properties. Suitable for diverse connectivity needs, these circular receptacles with bayonet coupling are essential components for secure and efficient electrical connections in challenging settings.

