| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3111P8-4SW |
| SKU: | SOMMS3111P8-4SW |
MS3111P8-4SW
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are essential for reliable connectivity in demanding settings. These connectors, available with crimp M39029 contacts or solder contacts, offer versatility and durability. The 26482 1 series includes a range of receptacles, plugs, and mounting options, ensuring compatibility with various systems. With rugged aluminum shells and standard olive drab cadmium plating, they meet stringent military specifications. Featuring 60 insert patterns with solder contacts and 47 with crimp contacts, these connectors accommodate different signal requirements. Contact sizes include 20, 16, 12, 12 coax, and 8 coax, catering to diverse connectivity needs. Ideal for applications where temperature extremes are a concern, they operate reliably in temperatures ranging from -55 °C to 125 °C. The bayonet coupling mechanism ensures secure connections, while gold contact plating guarantees excellent conductivity. Whether for military or commercial use, these connectors deliver exceptional performance in harsh environments.

