MS3112E10-98P

Heilind Number:SOMMS3112E10-98P
Manufacturer:Souriau VAD
Manufacturer Number:MS3112E10-98P
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau VAD
Manufacturer Part Number:Souriau VAD MS3112E10-98P
SKU:SOMMS3112E10-98P

Detailed Description

Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors feature rugged aluminum shells with standard olive drab cadmium plating. These connectors are available in various configurations including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs. With options for crimp M39029 or solder contacts, they offer versatility in connectivity. The 26482 Series 1 connectors come in multiple shell sizes and insert patterns, accommodating different contact sizes such as 20, 16, 12, 12 coax, and 8 coax. Ideal for demanding environments, these connectors have a wide operating temperature range from -55°C to 125°C and provide reliable performance in harsh conditions.