| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3112E10-98PX |
| SKU: | SOMMS3112E10-98PX |
MS3112E10-98PX
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. Featuring rugged aluminum shells with standard olive drab cadmium plating, these connectors are designed for durability in demanding environments. Available in various configurations including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs, they offer versatility for different installation needs. With 7 shell sizes and 60 insert patterns for solder contacts, and 6 shell sizes with 47 insert patterns for crimp contacts, these connectors provide flexibility for different connectivity requirements. Contact sizes range from 20 to 8 coax, catering to a wide range of applications. Ideal for harsh environments, these connectors have a maximum operating temperature of 125°C and a minimum of -55°C, ensuring reliable performance in extreme conditions. With gold-plated solder contacts, they offer excellent conductivity, while their bayonet coupling and X keyway polarization ensure secure mating. Compliant with MIL-DTL-26482 I military specification, these connectors are built to meet stringent quality and performance standards.

