| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3112E10-98PZ |
| SKU: | SOMMS3112E10-98PZ |
MS3112E10-98PZ
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are essential for reliable connectivity. Available with crimp M39029 or solder contacts, these connectors feature a range of configurations including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs. With 7 shell sizes and 60 insert patterns for solder contacts, and 6 shell sizes with 47 insert patterns for crimp contacts, they offer versatility in design. The rugged aluminum shells with standard olive drab cadmium plating ensure durability in demanding environments. Suitable for temperatures ranging from -55°C to 125°C, these connectors meet stringent military specifications for performance and reliability, making them ideal for a wide range of applications.