| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3112E12-3SY |
| SKU: | SOMMS3112E12-3SY |
MS3112E12-3SY
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of various receptacle types, including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, along with straight plugs. Available in 7 shell sizes with 60 insert patterns utilizing solder contacts, and 6 shell sizes with 47 insert patterns utilizing crimp contacts, these connectors cater to diverse requirements. Featuring rugged aluminum shells with standard olive drab cadmium plating, they offer durability in challenging environments. Suitable for high-performance applications, these connectors ensure reliable connectivity with their gold-plated solder contacts. With a wide operating temperature range from -55°C to 125°C and a service rating of II, they meet stringent performance standards. The 26482 Series 1 connectors, with their robust construction and versatile mounting options, are essential components for demanding electrical systems.

