MS3112E12-8P

Heilind Number:SOMMS3112E12-8P
Manufacturer:Souriau VAD
Manufacturer Number:MS3112E12-8P
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau VAD
Manufacturer Part Number:Souriau VAD MS3112E12-8P
SKU:SOMMS3112E12-8P

Detailed Description

Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors feature rugged aluminum shells with standard olive drab cadmium plating. Available in various configurations including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs. With 60 insert patterns utilizing solder contacts and 47 insert patterns utilizing crimp contacts, these connectors offer versatility in connectivity. Contact sizes range from 20 to 8 coax, catering to diverse needs. Designed for reliability in extreme conditions, they have a wide operating temperature range from -55°C to 125°C. The bayonet coupling design ensures secure mating, while gold-plated solder contacts provide excellent conductivity. Ideal for applications requiring durability and environmental resistance, the MIL-DTL-26482 I connectors, also known as MS3112, are a dependable choice in demanding environments.