| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3112E12-8SW |
| SKU: | SOMMS3112E12-8SW |
MS3112E12-8SW
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors feature rugged aluminum shells with standard olive drab cadmium plating. Available in various configurations, including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs, these connectors offer versatility. With 7 shell sizes utilizing solder contacts and 6 shell sizes utilizing crimp contacts, they cater to a wide range of connectivity needs. Contact sizes include 20, 16, 12, 12 coax, and 8 coax, ensuring compatibility with different systems. Designed for durability, these connectors have a maximum operating temperature of 125 °C and a minimum operating temperature of -55 °C, making them suitable for demanding environments. The 26482 Series 1 connectors are ideal for applications where reliable and robust electrical connections are crucial.

