| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3112E14-18P |
| SKU: | SOMMS3112E14-18P |
MS3112E14-18P
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors feature rugged aluminum shells with standard olive drab cadmium plating. Available in various configurations including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs. With 7 shell sizes and 60 insert patterns for solder contacts, and 6 shell sizes with 47 insert patterns for crimp contacts, they offer versatility in design. Contact sizes range from 20 to 8 coax, catering to different connectivity needs. These connectors, with a maximum operating temperature of 125°C and minimum of -55°C, ensure reliable performance in harsh conditions. Suitable for applications requiring durability and reliability, they are well-suited for demanding environments.

