MS3112E14-18PY

Heilind Number:SOMMS3112E14-18PY
Manufacturer:Souriau VAD
Manufacturer Number:MS3112E14-18PY
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau VAD
Manufacturer Part Number:Souriau VAD MS3112E14-18PY
SKU:SOMMS3112E14-18PY

Detailed Description

Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. These connectors, part of the 26482 Series 1, feature rugged aluminum shells with standard olive drab cadmium plating. Available in various configurations including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs, they offer flexibility for different installation needs. With 60 insert patterns utilizing solder contacts and 47 insert patterns utilizing crimp contacts, these connectors accommodate a wide range of contact sizes including 20, 16, 12, 12 coax, and 8 coax. Designed for durability and performance in harsh environments, they have a maximum operating temperature of 125°C and a minimum operating temperature of -55°C, making them suitable for use in challenging conditions. The contact plating of gold ensures reliable conductivity, while the bayonet mating type and solder termination type provide secure connections. With a service rating of I and ingress protection for environmental resistance, these connectors meet stringent quality standards for demanding applications.