| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3112E14-18SW |
| SKU: | SOMMS3112E14-18SW |
MS3112E14-18SW
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors feature rugged aluminum shells with standard olive drab cadmium plating. These connectors, available with crimp M39029 or solder contacts, offer versatility for various connectivity needs. With options for wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs, they cater to diverse installation requirements. In 26482 Series 1, there are 7 shell sizes with 60 insert patterns for solder contacts and 6 shell sizes with 47 insert patterns for crimp contacts, accommodating different configurations. Contact sizes include 20, 16, 12, 12 coax, and 8 coax, providing flexibility in connectivity. Ideal for demanding environments, these connectors can withstand temperatures ranging from -55 °C to 125 °C, ensuring reliable performance in harsh conditions.