| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3112E14-19PY |
| SKU: | SOMMS3112E14-19PY |
MS3112E14-19PY
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, these MIL-DTL-26482 I harsh environment connectors are designed for reliability in rugged conditions. Offering versatility, they come with crimp M39029 contacts or solder contacts, catering to various connection needs. The 26482 1 connectors, available in different shell sizes and insert patterns, include wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs. Featuring rugged aluminum shells with standard olive drab cadmium plating, they ensure durability in demanding environments. With a maximum operating temperature of 125 °C and a minimum of -55 °C, these connectors are suitable for a wide range of applications.