MS3112E16-8P

Heilind Number:SOMMS3112E16-8P
Manufacturer:Souriau VAD
Manufacturer Number:MS3112E16-8P
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau VAD
Manufacturer Part Number:Souriau VAD MS3112E16-8P
SKU:SOMMS3112E16-8P

Detailed Description

Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors feature a range of receptacles for various mounting options, including wall, box, bulkhead, and cable connections. With rugged aluminum shells and standard olive drab cadmium plating, these connectors offer durability in demanding environments. Available with crimp or solder contacts, they come in multiple shell sizes and insert patterns to accommodate different contact sizes. Ideal for applications requiring reliable connectivity in harsh conditions, these connectors are designed for maximum operating temperatures of 125°C and minimum operating temperatures of -55°C. Meeting military specification MIL-DTL-26482 I, they ensure high performance and resilience in the field.